Memory

Results: 2
Manufacturer
Microchip TechnologyWinbond Electronics
Series
-SST26 SQI®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASHSDRAM
Memory Size
16Mbit64Mbit
Memory Organization
2M x 84M x 16
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
104 MHz200 MHz
Write Cycle Time - Word, Page
1.5ms-
Voltage - Supply
2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)54-TSOP (0.400", 10.16mm Width)
Supplier Device Package
8-SOIC54-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SST26VF016BT-104I/SN
IC FLASH 16MBIT SPI/QUAD 8SOIC
Microchip Technology
9,161
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,300 : ¥13.19159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
1.5ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
54-TSOP
W9864G6KH-5
IC DRAM 64MBIT PAR 54TSOP II
Winbond Electronics
0
In Stock
Check Lead Time
108 : ¥10.76704
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
200 MHz
-
5 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.