Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480 In Stock | 1 : ¥114.69000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Octal I/O | 200 MHz | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
38 In Stock | 1 : ¥386.11000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 32Gbit | 4G x 8 | Parallel | 100 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-VBGA | 100-VBGA (12x18) | ||
4 In Stock | 1 : ¥207.95000 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NAND (TLC) | 160Gbit | 20G x 8 | eMMC | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 153-TFBGA | 153-BGA (11.5x13) | |||
0 In Stock | 1,080 : ¥61.02013 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.6 GHz | - | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13.5) |