Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,084 In Stock | 1 : ¥42.77000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 256Kbit | 32K x 8 | Parallel | - | 55ns | 55 ns | 2.7V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | ||
7,117 In Stock | 1 : ¥5.50000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 8Mbit | 1M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |