Memory

Results: 3
Manufacturer
Alliance Memory, Inc.Infineon TechnologiesMicrochip Technology
Series
-GL-T
Packaging
TrayTube
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASH
Technology
EEPROMFLASH - NORSDRAM - DDR3
Memory Size
2Kbit1Gbit4Gbit
Memory Organization
256 x 8128M x 8256M x 16
Memory Interface
I2CParallel
Clock Frequency
400 kHz933 MHz
Write Cycle Time - Word, Page
15ns60ns5ms
Access Time
20 ns100 ns900 ns
Voltage - Supply
1.425V ~ 1.575V1.7V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)56-TFSOP (0.724", 18.40mm Width)96-TFBGA
Supplier Device Package
8-SOIC56-TSOP96-FBGA (7.5x13.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
56-TSOP
S29GL01GT10TFI010
IC FLASH 1GBIT PARALLEL 56TSOP
Infineon Technologies
1,095
In Stock
1 : ¥121.26000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
Parallel
-
60ns
100 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-TFSOP (0.724", 18.40mm Width)
56-TSOP
145
In Stock
1 : ¥93.51000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
4Gbit
256M x 16
Parallel
933 MHz
15ns
20 ns
1.425V ~ 1.575V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
8-SOIC
24AA025E48-I/SN
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Microchip Technology
815
In Stock
1 : ¥3.12000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.