Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,844 In Stock | 1 : ¥111.57000 Cut Tape (CT) 1,600 : ¥78.17393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 64M x 16 | Parallel | - | 60ns | 110 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (13x11) | |||
18,264 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.76299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 1 MHz | 5ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
10,163 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 2Mbit | 256K x 8 | SPI | 33 MHz | 20µs | - | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
472 In Stock | 1 : ¥118.55000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | HyperBus | 200 MHz | - | - | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-VBGA | 24-FBGA (6x8) |