Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,384 In Stock | 1 : ¥59.85000 Cut Tape (CT) 1,000 : ¥42.90756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 256K x 16 | Parallel | - | 10ns | 10 ns | 2.2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | ||
2,260 In Stock | 1 : ¥64.78000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 167 MHz | 12ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-VFBGA | 54-VFBGA (8x8) |