Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,974 In Stock | 1 : ¥44.99000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | Parallel | 90ns | 90 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP | |||
0 In Stock Check Lead Time | 1,500 : ¥56.02809 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 256K x 16 | Parallel | 10ns | 10 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II |