Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,531 In Stock | 1 : ¥55.66000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 166 MHz | 1.8ms | 5 ns | 1.7V ~ 2V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
458 In Stock | 1 : ¥182.75000 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 16Gbit | 512M x 32 | - | 1.866 GHz | - | - | 1.1V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-WFBGA | 200-WFBGA (10x14.5) |