MX66L1G45GMI-08G | |
---|---|
DigiKey Part Number | 1092-1255-ND |
Manufacturer | |
Manufacturer Product Number | MX66L1G45GMI-08G |
Description | IC FLASH 1GBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, DTR 166 MHz 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX66L1G45GMI-08G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.44000 | ¥109.44 |
10 | ¥101.27600 | ¥1,012.76 |
44 | ¥98.64455 | ¥4,340.36 |
88 | ¥86.44830 | ¥7,607.45 |
264 | ¥82.74178 | ¥21,843.83 |
528 | ¥82.20377 | ¥43,403.59 |
1,012 | ¥76.64388 | ¥77,563.61 |