N24C64UVTG | |
---|---|
DigiKey Part Number | 488-N24C64UVTGTR-ND - Tape & Reel (TR) 488-N24C64UVTGCT-ND - Cut Tape (CT) 488-N24C64UVTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C64UVTG |
Description | IC EEPROM 64KBIT I2C 1MHZ US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns US8 |
Datasheet | Datasheet |
EDA/CAD Models | N24C64UVTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.94240 | ¥73.56 |
50 | ¥2.92760 | ¥146.38 |
100 | ¥2.60000 | ¥260.00 |
250 | ¥2.56704 | ¥641.76 |
500 | ¥2.52846 | ¥1,264.23 |
1,000 | ¥2.46081 | ¥2,460.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33435 | ¥7,003.05 |
6,000 | ¥2.21216 | ¥13,272.96 |
15,000 | ¥2.17335 | ¥32,600.25 |
30,000 | ¥2.12161 | ¥63,648.30 |