Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥80.87000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1,500 : ¥268.16022 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 32Mbit | 2M x 16 | Parallel | - | 12ns | 12 ns | 2.4V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I |