Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,074 In Stock | 1 : ¥2.79000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8, 128 x 16 | Microwire | 3 MHz | 6ms | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
23,354 In Stock | 1 : ¥3.20000 Tube | Tube | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | SPI - Quad I/O | 108 MHz | 100µs, 4ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |