S25FL512SAGMFI010 | |
---|---|
DigiKey Part Number | 448-S25FL512SAGMFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFI010 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGMFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥69.90400 | ¥699.04 |
25 | ¥66.66760 | ¥1,666.69 |
40 | ¥65.06450 | ¥2,602.58 |
80 | ¥62.76788 | ¥5,021.43 |
230 | ¥59.41830 | ¥13,666.21 |
440 | ¥57.44605 | ¥25,276.26 |
945 | ¥55.20197 | ¥52,165.86 |