Memory

Results: 2
Series
FL-LSemper™
Technology
FLASH - NORFLASH - NOR (SLC)
Memory Size
128Mbit2Gbit
Memory Organization
16M x 8256M x 8
Memory Interface
HyperBusSPI - Quad I/O, QPI
Clock Frequency
133 MHz166 MHz
Voltage - Supply
1.7V ~ 2V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.209", 5.30mm Width)24-VBGA
Supplier Device Package
8-SOIC24-FBGA (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
S25FL128LAGMFB010
IC FLASH 128MBIT SPI/QUAD 8SOIC
Infineon Technologies
426
In Stock
1 : ¥17.65000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
24-FBGA
S26HS02GTFPBHM040
IC FLASH 2GBIT HYPERBUS 24FBGA
Infineon Technologies
0
In Stock
Check Lead Time
520 : ¥324.96696
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR (SLC)
2Gbit
256M x 8
HyperBus
166 MHz
-
1.7V ~ 2V
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VBGA
24-FBGA (8x8)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.