Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,040 In Stock | 1 : ¥19.87000 Cut Tape (CT) 3,300 : ¥19.02622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | SPI | 20 MHz | 5ms | - | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,935 In Stock | 1 : ¥19.87000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | SPI | 20 MHz | 5ms | - | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
920 In Stock | 1 : ¥84.81000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 8M x 16 | Parallel | 167 MHz | 12ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-VFBGA | 54-VFBGA (8x8) | ||
2,246 In Stock | 1 : ¥93.02000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
247 In Stock | 1 : ¥115.68000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
34 In Stock | 1 : ¥117.48000 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 8Gbit | 1G x 8 | SPI - Quad I/O | 120 MHz | 700µs | - | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WLGA | 8-LGA (8x6) | ||
0 In Stock Check Lead Time | 240 : ¥145.03100 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 16Mbit | 512K x 32 | Parallel | - | 10ns | 10 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 90-TFBGA | 90-TFBGA (8x13) |