BR24A16F-WLBH2

DigiKey Part Number
BR24A16F-WLBH2TR-ND - Tape & Reel (TR)
BR24A16F-WLBH2CT-ND - Cut Tape (CT)
BR24A16F-WLBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24A16F-WLBH2
Description
IC EEPROM 16KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24A16F-WLBH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.22000¥24.22
10¥21.74700¥217.47
25¥21.40720¥535.18
50¥21.35120¥1,067.56
100¥19.07890¥1,907.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.57984¥2,394.96
Manufacturers Standard Package