M24512-DRMF3TG/K | |
---|---|
DigiKey Part Number | 497-15356-2-ND - Tape & Reel (TR) 497-15356-1-ND - Cut Tape (CT) 497-15356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DRMF3TG/K |
Description | IC EEPROM 512KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.51300 | ¥135.13 |
25 | ¥13.14880 | ¥328.72 |
50 | ¥13.08160 | ¥654.08 |
100 | ¥11.69320 | ¥1,169.32 |
250 | ¥11.65924 | ¥2,914.81 |
500 | ¥11.48322 | ¥5,741.61 |
1,000 | ¥10.99572 | ¥10,995.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.58946 | ¥26,473.65 |
5,000 | ¥10.23738 | ¥51,186.90 |