Memory

Results: 4
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
-FL-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NORFLASH - NOR (SLC)
Memory Size
2Kbit1Mbit128Mbit512Mbit
Memory Organization
256 x 8128K x 816M x 864M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
400 kHz1 MHz66 MHz80 MHz
Write Cycle Time - Word, Page
750µs5ms-
Access Time
6.5 ns550 ns900 ns
Voltage - Supply
1.7V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP (0.173", 4.40mm Width)8-WDFN Exposed Pad24-TBGASOT-23-6
Supplier Device Package
8-TSSOP8-WSON (6x8)24-BGA (8x6)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
AT24CM01-XHM-T
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
Microchip Technology
8,630
In Stock
1 : ¥14.86000
Cut Tape (CT)
5,000 : ¥13.78347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
SOT-23-6
24AA025E48T-E/OT
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
2,963
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥3.46700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-WSON
S25FL128SDSNFI000
IC FLASH 128MBIT SPI/QUAD 8WSON
Infineon Technologies
1,838
In Stock
1 : ¥37.93000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
80 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
0
In Stock
Check Lead Time
676 : ¥74.05101
Tray
Tray
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
512Mbit
64M x 8
SPI - Quad I/O
66 MHz
750µs
6.5 ns
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
24-TBGA
24-BGA (8x6)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.