Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,354 In Stock | 1 : ¥288.49000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 1.7V ~ 2V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
0 In Stock | 1,360 : ¥267.53701 Tray | - | Tray | Obsolete | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 32Gbit | 1G x 32 | - | 1.866 GHz | - | 1.1V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-VFBGA | 200-VFBGA (10x14.5) |