Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,678 In Stock | 1 : ¥26.60000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI | 133 MHz | - | 2.7V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
7,388 In Stock | 1 : ¥46.80000 Tube | - | Tube | Active | Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 256 Bytes x 32K pages | SPI | 100 MHz | 30µs, 6ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
1,496 In Stock | 1 : ¥26.35000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 1Gbit | 128M x 8 | Parallel | - | - | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 63-VFBGA | 63-VFBGA (9x11) |