CAT24C256WI-GT3 | |
---|---|
DigiKey Part Number | CAT24C256WI-GT3OSTR-ND - Tape & Reel (TR) CAT24C256WI-GT3OSCT-ND - Cut Tape (CT) CAT24C256WI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C256WI-GT3 |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C256WI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.49880 | ¥112.47 |
50 | ¥4.47280 | ¥223.64 |
100 | ¥3.99980 | ¥399.98 |
250 | ¥3.96600 | ¥991.50 |
500 | ¥3.90738 | ¥1,953.69 |
1,000 | ¥3.76764 | ¥3,767.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.54669 | ¥10,640.07 |
6,000 | ¥3.43171 | ¥20,590.26 |
15,000 | ¥3.31897 | ¥49,784.55 |