Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
878 In Stock | 1 : ¥62.80000 Cut Tape (CT) 2,000 : ¥43.53684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
0 In Stock Check Lead Time | 520 : ¥91.12556 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | Parallel | - | 60ns | 110 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LBGA | 64-FBGA (9x9) |