Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥17.65000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 256Kbit | 32K x 8 | Parallel | - | 12ns | 12 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 28-BSOJ (0.300", 7.62mm Width) | 28-SOJ | ||
740 In Stock | 1 : ¥6.98000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |