Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : ¥494.23000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Dual Port, Asynchronous | 128Kbit | 8K x 16 | Parallel | - | 20ns | 20 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
27,695 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥1.26688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Non-Volatile | EEPROM | EEPROM | 8Kbit | 1K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |