Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,259 In Stock | 1 : ¥24.38000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 1Gbit | 128M x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
3,021 In Stock | 1 : ¥33.09000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (8x6) (MLP8) | ||
2,132 In Stock | 1 : ¥214.28000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 128M x 16 | Parallel | - | - | 110 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (13x11) | |||
1,736 In Stock | 1 : ¥68.39000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM - DDR | 512Mbit | 32M x 16 | Parallel | 200 MHz | 15ns | 700 ps | 2.5V ~ 2.7V | -40°C ~ 85°C (TA) | Surface Mount | 60-TFBGA | 60-FBGA (8x12.5) |