Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,317 In Stock | 1 : ¥112.06000 Tray | - | Tray | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 1Mbit | 128K x 8 | SPI | 40 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (5x6) | ||
2,026 In Stock | 1 : ¥321.50000 Tray | Tray | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 4Mbit | 256K x 16 | Parallel | - | 110ns | 110 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | |||
1,737 In Stock | 1 : ¥13.63000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | SPI | 20 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,300 In Stock | 1 : ¥31.53000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 8M x 16 | Parallel | - | 60ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (9x9) | |||
787 In Stock | 1 : ¥2.96000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 8Kbit | 256 x 8 x 4 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |