Memory

Results: 3
Manufacturer
Infineon TechnologiesISSI, Integrated Silicon Solution IncMicrochip Technology
Series
-FS-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASH
Technology
EEPROMFLASH - NORSDRAM - DDR3
Memory Size
256Kbit256Mbit4Gbit
Memory Organization
32K x 832M x 8256M x 16
Memory Interface
I2CParallelSPI - Quad I/O, QPI
Clock Frequency
1 MHz133 MHz933 MHz
Write Cycle Time - Word, Page
15ns5ms-
Access Time
20 ns550 ns
Voltage - Supply
1.425V ~ 1.575V1.7V ~ 2V1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad96-TFBGA
Supplier Device Package
8-SOIC8-WSON (6x8)96-TWBGA (9x13)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT24C256C-SSHL-T
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
Microchip Technology
9,763
In Stock
1 : ¥6.73000
Cut Tape (CT)
4,000 : ¥6.42668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
153
In Stock
1 : ¥92.85000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
4Gbit
256M x 16
Parallel
933 MHz
15ns
20 ns
1.425V ~ 1.575V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-TWBGA (9x13)
8-WDFN Exposed Pad
S25FS256SAGNFI003
IC FLASH 256MBIT SPI/QUAD 8WSON
Infineon Technologies
1,664
In Stock
1 : ¥44.83000
Cut Tape (CT)
2,500 : ¥30.96912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O, QPI
133 MHz
-
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.