Memory

Results: 3
Manufacturer
Microchip TechnologyMicron Technology Inc.Renesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASHFLASH - NOR
Memory Size
256Kbit8Mbit256Mbit
Memory Organization
256 Bytes x 4096 pages32K x 832M x 8
Memory Interface
I2CSPISPI - Quad I/O
Clock Frequency
400 kHz85 MHz133 MHz
Write Cycle Time - Word, Page
8µs, 4ms5ms8ms, 2.8ms
Voltage - Supply
1.7V ~ 3.6V2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
24LC256T-I/SN
IC EEPROM 256KBIT I2C 8SOIC
Microchip Technology
7,351
In Stock
1 : ¥8.62000
Cut Tape (CT)
3,300 : ¥8.13871
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
28,069
In Stock
1 : ¥15.68000
Cut Tape (CT)
4,000 : ¥8.61999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
-
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SO
MT25QL256ABA8ESF-0SIT
IC FLASH 256MBIT SPI 133MHZ 16SO
Micron Technology Inc.
6,685
In Stock
1 : ¥46.71000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.