Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
942 In Stock | 1 : ¥46.55000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 128M x 16 | Parallel | 800 MHz | - | 13.75 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
4,564 In Stock | 1 : ¥51.39000 Tray | Tray | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI | 104 MHz | 30µs, 3ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
826 In Stock | 1 : ¥151.64000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | eMMC | 200 MHz | - | - | 3.3V | -40°C ~ 85°C | - | - | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | ||
45,817 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥1.84721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8 | Single Wire | 100 kHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |