Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,335 In Stock | 1 : ¥10.84000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM | 256Kbit | 32K x 8 | SPI | 20 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,264 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.76299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 1 MHz | 5ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
10,163 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH | 2Mbit | 256K x 8 | SPI | 33 MHz | 20µs | - | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
258 In Stock | 1 : ¥53.94000 Tray | - | Tray | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 256Mbit | 32M x 8 | SPI - Octal I/O | 166 MHz | 36ns | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-TFBGA (6x8) |