Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,469 In Stock | 1 : ¥16.83000 Tray | - | Tray | Last Time Buy | Not Verified | Volatile | DRAM | SDRAM | 64Mbit | 4M x 16 | Parallel | 143 MHz | - | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II | ||
6,378 In Stock | 1 : ¥5.01000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH | 512Kbit | 64K x 8 | SPI | 33 MHz | 20µs | - | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |