Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,308 In Stock | 1 : ¥95.07000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM | 4Mbit | 256K x 16 | Parallel | - | 45ns | 45 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | ||
220 In Stock | 1 : ¥34.65000 Tray | Tray | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 64Mbit | 8M x 8 | HyperBus | 200 MHz | 35ns | 35 ns | 1.7V ~ 2V | -40°C ~ 105°C (TA) | Surface Mount | 24-VBGA | 24-FBGA (6x8) |