Memory

Results: 3
Manufacturer
Everspin Technologies Inc.ISSI, Integrated Silicon Solution Inc
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASHRAM
Technology
FLASH - NAND (TLC)MRAM (Magnetoresistive RAM)SDRAM
Memory Size
16Mbit512Mbit256Gbit
Memory Organization
1M x 1664M x 832G x 8
Memory Interface
eMMC_5.1Parallel
Clock Frequency
143 MHz200 MHz
Write Cycle Time - Word, Page
35ns-
Access Time
5.4 ns35 ns
Voltage - Supply
2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
48-LFBGA54-TSOP (0.400", 10.16mm Width)153-VFBGA
Supplier Device Package
48-FBGA (10x10)54-TSOP II153-VFBGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
156
In Stock
1 : ¥357.45000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (TLC)
256Gbit
32G x 8
eMMC_5.1
200 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
153-VFBGA
153-VFBGA (11.5x13)
MR0A08BCMA35
MR4A16BMA35
IC RAM 16MBIT PARALLEL 48FBGA
Everspin Technologies Inc.
799
In Stock
1 : ¥354.42000
Tray
-
Tray
Active
Not Verified
Non-Volatile
RAM
MRAM (Magnetoresistive RAM)
16Mbit
1M x 16
Parallel
-
35ns
35 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
48-LFBGA
48-FBGA (10x10)
0
In Stock
Check Lead Time
1 : ¥112.97000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
512Mbit
64M x 8
Parallel
143 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.