Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,718 In Stock | 1 : ¥65.43000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | SPI | 40 MHz | - | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (4x4.5) | |||
415 In Stock | 1 : ¥297.02000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 32Mbit | 4M x 8, 2M x 16 | Parallel | - | 70ns | 70 ns | 1.65V ~ 2.25V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-FBGA (8x9.5) | |||
718 In Stock | 1 : ¥4.60000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |