Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,685 In Stock | 1 : ¥46.71000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
4,562 In Stock | 1 : ¥131.60000 Cut Tape (CT) 2,500 : ¥91.54113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) |