Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,279 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥2.21971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 128 x 16 | Microwire | 2 MHz | 6ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,510 In Stock | 1 : ¥49.01000 Cut Tape (CT) 2,000 : ¥33.82354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 2Gbit | 128M x 16 | Parallel | 800 MHz | - | 13.75 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (8x14) |