Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,387 In Stock | 1 : ¥16.42000 Tray | Tray | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 8M x 8 | SPI - Quad I/O | 80 MHz | 100µs, 4ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-USON (4x4) | |||
3,740 In Stock | 1 : ¥27.58000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Mbit | 256K x 8 | I2C | 1 MHz | 10ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
545 In Stock | 1 : ¥33.41000 Tray | Tray | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 64Mbit | 8M x 8 | HyperBus | 200 MHz | 35ns | 35 ns | 1.7V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
23 In Stock | 1 : ¥15.11000 Tray | - | Tray | Last Time Buy | Not Verified | Volatile | DRAM | SDRAM | 64Mbit | 4M x 16 | Parallel | 143 MHz | - | 5.4 ns | 3V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 54-TSOP (0.400", 10.16mm Width) | 54-TSOP II |