Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,137 In Stock | 1 : ¥112.06000 Tray | - | Tray | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 1Mbit | 128K x 8 | SPI | 40 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (5x6) | ||
3,093 In Stock | 1 : ¥16.17000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH | 8Mbit | 512K x 16 | Parallel | - | 20µs | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-TFBGA | |||
295 In Stock | 1 : ¥28.49000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 256K x 16 | Parallel | - | 45ns | 45 ns | 2.2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFBGA | 48-TFBGA (6x8) | ||
1,734 In Stock | 1 : ¥47.12000 Cut Tape (CT) 2,000 : ¥32.50574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 256K x 16 | Parallel | - | 45ns | 45 ns | 2.2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-VFBGA | 48-VFBGA (6x8) |