Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,953 In Stock | 1 : ¥39.41000 Tray | Tray | Not For New Designs | Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O, QPI, DTR | 166 MHz | 60µs, 750µs | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-TBGA | 24-CSPBGA (6x8) | |||
273 In Stock | 1 : ¥40.31000 Tray | Tray | Active | Not Verified | Volatile | PSRAM | PSRAM (Pseudo SRAM) | 256Mbit | 32M x 8 | SPI - Octal I/O | 200 MHz | 35ns | 35 ns | 1.7V ~ 2V | -40°C ~ 105°C (TA) | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
0 In Stock Check Lead Time | 5,700 : ¥22.48275 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 256Mbit | 64M x 4, 128M x 2, 256M x 1 | SPI - Quad I/O, QPI, DTR | 133 MHz | 40µs, 3ms | 8 ns | 1.65V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |