Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,380 In Stock | 1 : ¥23.56000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 512Kbit | 64K x 8 | Parallel | - | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (13.97x11.43) | ||
2,195 In Stock | 1 : ¥25.37000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 512Kbit | 64K x 8 | Parallel | - | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | ||
90,538 In Stock | 1 : ¥39.08000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 1Mbit | 128K x 8 | Parallel | - | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
1,459 In Stock | 1 : ¥23.73000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 256Kbit | 32K x 8 | Parallel | - | 90 ns | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (13.97x11.43) | ||
1,622 In Stock | 1 : ¥24.38000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 512Kbit | 64K x 8 | Parallel | - | 45 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (13.97x11.43) | ||
1,504 In Stock | 1 : ¥29.97000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EPROM | EPROM - OTP | 1Mbit | 128K x 8 | Parallel | - | 45 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (13.97x11.43) | ||
192 In Stock | 1 : ¥32.26000 Tube | - | Tube | Active | Not Verified | Non-Volatile | EPROM | EPROM - OTP | 256Kbit | 32K x 8 | Parallel | - | 70 ns | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Surface Mount | 32-LCC (J-Lead) | 32-PLCC (13.97x11.43) |