Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥24.38000 Tray | - | Tray | Active | Verified | Non-Volatile | FLASH | FLASH - NAND | 1Gbit | 128M x 8 | Parallel | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
0 In Stock Check Lead Time | 1,000 : ¥3.12864 Tube | - | Tube | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 256 x 16 | Microwire | 2 MHz | 6ms | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |