Memory

Results: 2
Manufacturer
ISSI, Integrated Silicon Solution IncSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
128Kbit4Mbit
Memory Organization
16K x 8512K x 8
Memory Interface
SPISPI - Quad I/O, QPI, DTR
Clock Frequency
20 MHz104 MHz
Write Cycle Time - Word, Page
1.2ms4ms
Voltage - Supply
1.8V ~ 5.5V2.3V ~ 3.6V
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,130
In Stock
1 : ¥3.28000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O, QPI, DTR
104 MHz
1.2ms
8 ns
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
M95128-DRMN8TP/K
IC EEPROM 128KBIT SPI 20MHZ 8SO
STMicroelectronics
14,478
In Stock
1 : ¥7.55000
Cut Tape (CT)
2,500 : ¥5.52996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
SPI
20 MHz
4ms
-
1.8V ~ 5.5V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.