PC Card Sockets

Results: 2
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co Ltd
Series
DM3S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Secure Digital - microSD™SIM Card
Number of Positions
610 (8 + 2)
Connector Type
ConnectorConnector and Ejector
Features
Board GuideSwitch
Height Above Board
0.072" (1.83mm)0.098" (2.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
DM3CS-SF
DM3CS-SF
CONN MICRO SD CARD HINGED TYPE
Hirose Electric Co Ltd
11,842
In Stock
1 : ¥12.73000
Cut Tape (CT)
1,300 : ¥6.82500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector
Hinged Lid
-
Surface Mount, Right Angle
Switch
0.072" (1.83mm)
Normal, Standard - Top
Gold
-
7112S2015X02LF
7112S2015X02LF
SIM CARD CNR S20 LF WITH
Amphenol ICC (FCI)
1,633
In Stock
1 : ¥10.34000
Cut Tape (CT)
800 : ¥6.22365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SIM Card
6
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
Board Guide
0.098" (2.50mm)
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.