PC Card Sockets

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Hirose Electric Co Ltd
Series
-DM3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
9 (8 + 1)10 (8 + 2)
Height Above Board
0.066" (1.68mm)0.073" (1.85mm)
Contact Finish Thickness
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
33,931
In Stock
1 : ¥13.63000
Cut Tape (CT)
1,000 : ¥8.89491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Secure Digital - microSD™
9 (8 + 1)
-
-
-
Surface Mount, Right Angle
-
0.073" (1.85mm)
-
Gold
30.0µin (0.76µm)
DM3AT-SF-PEJM5
DM3AT-SF-PEJM5
CONN MICRO SD CARD PUSH-PUSH R/A
Hirose Electric Co Ltd
26,063
In Stock
1 : ¥22.82000
Cut Tape (CT)
1,500 : ¥12.70582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.066" (1.68mm)
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.