PC Card Sockets

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
-503182
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
810 (8 + 2)
Features
-Switch
Height Above Board
0.057" (1.45mm)0.065" (1.65mm)
Contact Finish
GoldGold-Palladium
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
2201778-1
2201778-1
MICRO SD PUSH PUSH LOW PROFILE T
TE Connectivity AMP Connectors
1,579
In Stock
1 : ¥23.07000
Cut Tape (CT)
1,000 : ¥15.01918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Secure Digital - microSD™
8
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
-
0.065" (1.65mm)
Normal, Standard - Top
Gold-Palladium
-
5031821852
5031821852
MICRO SD NORMAL ULTRALOWPRO8CKTE
Molex
16,554
In Stock
1 : ¥33.25000
Cut Tape (CT)
1,600 : ¥18.62609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.057" (1.45mm)
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.