PC Card Sockets

Results: 2
Manufacturer
GCTMolex
Series
502570MEM2051
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Positions
9 (8 + 1)10 (8 + 2)
Connector Type
ConnectorConnector and Ejector
Height Above Board
0.071" (1.80mm)0.077" (1.95mm)
Contact Finish Thickness
20.0µin (0.51µm)Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
502570-0893
5025700893
CONN MICRO SD CARD PUSH-PUSH R/A
Molex
5,571
In Stock
15,600
Factory
1 : ¥36.29000
Cut Tape (CT)
1,300 : ¥21.05632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.071" (1.80mm)
Normal, Standard - Top
Gold
20.0µin (0.51µm)
MEM2051-00-195-00-A
MEM2051-00-195-00-A
MICRO SD PUSH PUSH, OPEN, SMT, 1
GCT
0
In Stock
1 : ¥9.85000
Cut Tape (CT)
1,000 : ¥5.45279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Secure Digital - microSD™
9 (8 + 1)
Connector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.077" (1.95mm)
Normal, Standard - Top
Gold
Flash
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.