PC Card Sockets

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Micro SIMSecure Digital - microSD™
Number of Positions
89 (8 + 1)
Insertion, Removal Method
Hinged LidPush In, Push Out
Features
ShieldedSwitch
Height Above Board
0.051" (1.30mm)0.073" (1.85mm)0.077" (1.95mm)
Contact Finish Thickness
1.00µin (0.025µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
2,662
In Stock
1 : ¥15.52000
Cut Tape (CT)
1,000 : ¥10.50855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
Shielded
0.077" (1.95mm)
Normal, Standard - Top
Gold
-
6930710x0811
693071020811
SMT MICRO SD CARD CONNECTOR, PUS
Würth Elektronik
1,401
In Stock
1 : ¥32.51000
Cut Tape (CT)
900 : ¥22.16657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.073" (1.85mm)
Normal, Standard - Top
Gold
1.00µin (0.025µm)
6930710x0811
693071030811
SMT MICRO SD CARD CONNECTOR, PUS
Würth Elektronik
1,596
In Stock
1 : ¥32.92000
Cut Tape (CT)
900 : ¥22.41277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
9 (8 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.051" (1.30mm)
Normal, Standard - Top
Gold
1.00µin (0.025µm)
Showing
of 3

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.