PC Card Sockets

Results: 2
Manufacturer
Hirose Electric Co LtdJAE Electronics
Series
DM3SF56K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Micro SIMSecure Digital - microSD™
Number of Positions
8 (6 + 2)10 (8 + 2)
Ejector Side
-Right
Height Above Board
0.050" (1.28mm)0.066" (1.68mm)
Contact Finish Thickness
-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SF56K006VBAR2000
SF56K006VBAR2000
MICRO SIM PUSH-PUSH TYPE STYLE
JAE Electronics
13,969
In Stock
1 : ¥13.71000
Cut Tape (CT)
2,000 : ¥5.83861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
8 (6 + 2)
Connector and Ejector
Push In, Push Out
Right
Surface Mount, Right Angle
Switch
0.050" (1.28mm)
Normal, Standard - Top
Gold
Flash
DM3AT-SF-PEJM5
DM3AT-SF-PEJM5
CONN MICRO SD CARD PUSH-PUSH R/A
Hirose Electric Co Ltd
23,994
In Stock
1 : ¥22.82000
Cut Tape (CT)
1,500 : ¥12.70537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.066" (1.68mm)
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.