PC Card Sockets

Results: 2
Manufacturer
GCTTE Connectivity AMP Connectors
Series
-SIM8066
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
Micro SIMNANO SIM
Features
Board Guide, SwitchSwitch
Height Above Board
0.051" (1.30mm)0.057" (1.45mm)
Contact Finish Thickness
-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SIM8066-6-1-14-01-A
SIM8066-6-1-14-01-A
NANO SIM PUSH-PUSH 6P 1.44MM H G
GCT
7,004
In Stock
1 : ¥11.39000
Cut Tape (CT)
1,500 : ¥5.91163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
7 (6 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Board Guide, Switch
0.057" (1.45mm)
Normal, Standard - Top
Gold
Flash
2174803-2
2174803-2
CONN MICRO SIM CARD PUSH-PUSH
TE Connectivity AMP Connectors
18,797
In Stock
1 : ¥21.76000
Cut Tape (CT)
1,450 : ¥14.16695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
7 (6 + 1)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.051" (1.30mm)
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.