PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150,969 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥5.11163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NANO SIM | 6 | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | - | 0.044" (1.12mm) | Normal, Standard - Top | Gold | 2.00µin (0.051µm) | |||
5,517 In Stock | 1 : ¥12.15000 Cut Tape (CT) 700 : ¥7.85033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Mini SIM | 8 | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | - | 0.118" (3.00mm) | Normal, Standard - Top | Gold | 3.00µin (0.076µm) | |||
1,752 In Stock | 1 : ¥27.42000 Cut Tape (CT) 1,400 : ¥15.88562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Combo - microSD™, NANO SIM | 20 | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Board Guide, Switch | 0.051" (1.30mm) | Normal, Standard - Top | Gold | 11.8µin (0.30µm) | |||
22,628 In Stock | 1 : ¥19.05000 Cut Tape (CT) 2,000 : ¥10.21218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NANO SIM | 7 (6 + 1) | Connector and Ejector | Push In, Push Out | Right | Surface Mount, Right Angle | Switch | 0.049" (1.25mm) | Normal, Standard - Top | Gold | Flash | |||
3,260 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥9.48536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NANO SIM | 6 | Connector | Hinged Lid | - | Surface Mount, Right Angle | - | 0.079" (2.00mm) | Normal, Standard - Top | Gold | 10.0µin (0.25µm) | ||
1,921 In Stock | 1 : ¥21.51000 Cut Tape (CT) 1,200 : ¥9.75715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NANO SIM | - | Tray | - | - | - | - | - | - | - | - |